Part Details for 0673005.MXE by Littelfuse Inc
Overview of 0673005.MXE by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for 0673005.MXE
0673005.MXE CAD Models
0673005.MXE Part Data Attributes
|
0673005.MXE
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0673005.MXE
Littelfuse Inc
Electric Fuse, Slow Blow, 5A, 250VAC, 50A (IR), Through Hole,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | SLOW | |
Body Height | 11 mm | |
Body Length or Diameter | 3.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 58 J | |
Mounting Feature | THROUGH HOLE | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 14400 s |
Alternate Parts for 0673005.MXE
This table gives cross-reference parts and alternative options found for 0673005.MXE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0673005.MXE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0034.3424 | Electric Fuse, Time Lag Blow, 5A, 250VAC, 50A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | 0673005.MXE vs 0034.3424 |
MIMRT25V5 | Electric Fuse, Time Lag Blow, 5A, 250VAC, 50A (IR), Through Hole, | Mersen Electrical Power | 0673005.MXE vs MIMRT25V5 |
189000.5 | Electric Fuse, Very Fast Blow, 5A, 250VAC, 50A (IR), Inline/holder, 6.3x32mm, | SIBA Fuses | 0673005.MXE vs 189000.5 |
PGU005 | Electric Fuse, | Conquer Electronics Co Ltd | 0673005.MXE vs PGU005 |
203005 | Electric Fuse, Slow Blow, 5A, 250VAC, 50A (IR), Through Hole, RADIAL LEADED | Littelfuse Inc | 0673005.MXE vs 203005 |
0874005.MXEP | Electric Fuse, Fast Blow, 5A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0673005.MXE vs 0874005.MXEP |
34.7322 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 5A, 250VAC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 0673005.MXE vs 34.7322 |
202005 | Electric Fuse, Fast Blow, 5A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 0673005.MXE vs 202005 |
PDS005 | Electric Fuse, | Conquer Electronics Co Ltd | 0673005.MXE vs PDS005 |
37315000000 | Electric Fuse, Fast Blow, 5A, 250VAC, 50A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0673005.MXE vs 37315000000 |