Part Details for 0674.750DRT4 by Littelfuse Inc
Overview of 0674.750DRT4 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 0674.750DRT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0674.750DRT4-ND
|
DigiKey | FUSE CERAMIC 750MA 250VAC AXIAL Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-0674.750DRT4
|
Mouser Electronics | Cartridge Fuses .75A Glass Body Fast Acting RoHS: Not Compliant | 0 |
|
$0.7430 / $0.7730 | Order Now |
Part Details for 0674.750DRT4
0674.750DRT4 CAD Models
0674.750DRT4 Part Data Attributes
|
0674.750DRT4
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0674.750DRT4
Littelfuse Inc
Electric Fuse, Fast Blow, 0.75A, 250VAC, 50A (IR), Through Hole,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 11 mm | |
Body Length or Diameter | 3.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e0 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.75 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 14400 s |
Alternate Parts for 0674.750DRT4
This table gives cross-reference parts and alternative options found for 0674.750DRT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0674.750DRT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
263.750 | Electric Fuse, Very Fast Blow, 0.75A, 250VAC, 50A (IR), Through Hole, AXIAL LEADED | Littelfuse Inc | 0674.750DRT4 vs 263.750 |
0263.750WAT1HF | Electric Fuse, Very Fast Blow, 0.75A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0674.750DRT4 vs 0263.750WAT1HF |
0203.750HXG | Electric Fuse, Slow Blow, 0.75A, 250VAC, 50A (IR), Surface Mount, | Littelfuse Inc | 0674.750DRT4 vs 0203.750HXG |
PGS.750 | Electric Fuse, | Conquer Electronics Co Ltd | 0674.750DRT4 vs PGS.750 |
0202.750H | Electric Fuse, Fast Blow, 0.75A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 0674.750DRT4 vs 0202.750H |
PEP.750 | Electric Fuse, | Conquer Electronics Co Ltd | 0674.750DRT4 vs PEP.750 |
0263.750WRT1HF | Electric Fuse, Very Fast Blow, 0.75A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0674.750DRT4 vs 0263.750WRT1HF |
0672.750DRT4 | Electric Fuse, Fast Blow, 0.75A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 0674.750DRT4 vs 0672.750DRT4 |
202.750 | Electric Fuse, Fast Blow, 0.75A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 0674.750DRT4 vs 202.750 |
0263.750HXL | Electric Fuse, Very Fast Blow, 0.75A, 250VAC, 50A (IR), Through Hole, PICO, | Littelfuse Inc | 0674.750DRT4 vs 0263.750HXL |