0680L2000-21
Description: Electric Fuse,

Overview of 0680L2000-21 by Bel Fuse

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Price & Stock for 0680L2000-21 by Bel Fuse

Part # Manufacturer Description Stock Price Buy
DISTI # 71AJ7185
Newark Smd Fuse, Aec-Q200, Slow Blow, 2A, 2410, Fuse Current:2A, Blow Characteristic:Slow Blow, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:2410 [6125 Metric], Product Range:0680L Series Rohs Compliant: Yes |Bel Fuse 0680L2000-21 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 500 $0.6730
$0.6730 Buy Now
DISTI # 71AJ7186
Newark Smd Fuse, Aec-Q200, Slow Blow, 2A, 2410, Fuse Current:2A, Blow Characteristic:Slow Blow, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:2410 [6125 Metric], Product Range:0680L Series Rohs Compliant: Yes |Bel Fuse 0680L2000-21 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.5460
  • 5,000 $0.5330
  • 10,000 $0.4930
  • 20,000 $0.4590
  • 30,000 $0.4280
  • 50,000 $0.4090
$0.4090 / $0.5460 Buy Now
DISTI # 507-0680L2000-21TR-ND
DigiKey FUSE BRD MNT 2A 125VAC/VDC 2SMD Min Qty: 1000 Lead time: 4 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $0.4995
$0.4995 Buy Now
DISTI # 0680L2000-21
Avnet Americas Fuse Square Body 125VAC 125VDC Slow Blow 2-Pin SMD T/R - Tape and Reel (Alt: 0680L2000-21) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
  • 1,000 $0.4802
  • 2,000 $0.4616
  • 4,000 $0.4461
  • 6,000 $0.4306
  • 8,000 $0.4151
  • 10,000 $0.3996
  • 100,000 $0.3469
$0.3469 / $0.4802 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,000 $0.4624
  • 3,000 $0.4363
  • 5,000 $0.4244
  • 8,000 $0.4180
  • 10,000 $0.4117
  • 15,000 $0.4056
  • 25,000 $0.3879
$0.3879 / $0.4624 Buy Now
DISTI # 000000000006043173
Sager Surface Mount Fuses SM 2410 Slow Blow, 2A 0
Buy Now
DISTI # 0680L2000-21
Avnet Abacus - Tape and Reel (Alt: 0680L2000-21) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for 0680L2000-21 by Bel Fuse
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 0680L2000-21 by Bel Fuse

0680L2000-21
Bel Fuse
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BEL FUSE INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Bel Circuit Protection
Additional Feature
RATED BREAKING CAPACITY AT 125 VDC: 100 A
Blow Characteristic
TIME LAG
Body Breadth
2.54 mm
Body Height
2.54 mm
Body Length or Diameter
6.1 mm
Circuit Protection Type
ELECTRIC FUSE
Fuse Size
2410
JESD-609 Code
e4
Joule Integral-Nom
6 J
Mounting Feature
SURFACE MOUNT
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
TR, 7 INCH
Rated Breaking Capacity
50 A
Rated Current
2 A
Rated Voltage(AC)
125 V
Rated Voltage(DC)
125 V
Reference Standard
CUL; TUV; UL
Surface Mount
YES
Terminal Finish
Palladium (Pd)
Terminal Shape
WRAPAROUND
Trip Time or Delay
0.01 s
Want to compare parts?
  1. 0680L2000-21
    Bel Fuse
    Electric Fuse,
    VS

Alternate Parts for 0680L2000-21

This table gives cross-reference parts and alternative options found for 0680L2000-21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0680L2000-21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0680L2000-25 Electric Fuse, Bel Fuse 0680L2000-21 vs 0680L2000-25
0680L2000-15 Electric Fuse, Bel Fuse 0680L2000-21 vs 0680L2000-15
0680L2000-05 Electric Fuse, Bel Fuse 0680L2000-21 vs 0680L2000-05
Part Number Description Manufacturer Compare
0491002.MRT1 Electric Fuse, Very Fast Blow, 2A, PICO, Littelfuse Inc 0680L2000-21 vs 0491002.MRT1
0452002.NRSN Electric Fuse Littelfuse Inc 0680L2000-21 vs 0452002.NRSN
0253002.PX Electric Fuse Littelfuse Inc 0680L2000-21 vs 0253002.PX
265002 Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO, AXIAL LEADED Littelfuse Inc 0680L2000-21 vs 265002
0253002.HA Electric Fuse Littelfuse Inc 0680L2000-21 vs 0253002.HA
R253002 Electric Fuse, AXIAL LEADED Littelfuse Inc 0680L2000-21 vs R253002
0253002.MA Electric Fuse Littelfuse Inc 0680L2000-21 vs 0253002.MA
0491002.MAT1HF Electric Fuse, Very Fast Blow, 2A, PICO, Littelfuse Inc 0680L2000-21 vs 0491002.MAT1HF
0253002.NX Electric Fuse Littelfuse Inc 0680L2000-21 vs 0253002.NX
0253002.HR Electric Fuse Littelfuse Inc 0680L2000-21 vs 0253002.HR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0680L2000-21 by Bel Fuse.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0680L2000-21 by Bel Fuse

Select Manufacturer
Which Manufacturer of 0680L2000-21 would you like to use for your alert(s)?
  • Please alert me when 0680L2000-21 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0680L2000-21 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0680L2000-21 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0680L2000-21 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0680L2000-21.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0680L2000-21 by Bel Fuse

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: