Part Details for 0685T3500-01 by Bel Fuse
Overview of 0685T3500-01 by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 0685T3500-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
507-1897-1-ND
|
DigiKey | FUSE BRD MNT 3.5A 63VAC/VDC 1206 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
145546 In Stock |
|
$0.1277 / $0.3200 | Buy Now |
|
Onlinecomponents.com | Surface Mount Slow Blow Chip Fuse RoHS: Compliant |
17500 In Stock |
|
$0.1221 / $0.1341 | Buy Now |
DISTI #
C1T-3.5
|
TME | Fuse: fuse, time-lag, 3.5A, 63VAC, 63VDC, SMD, ceramic, C1T, 1206 Min Qty: 5 | 3177 |
|
$0.1750 / $0.3480 | Buy Now |
DISTI #
0685T3500-01
|
Avnet Abacus | Fuse Chip 3.5A 63V Slow Blow 2-Pin T/R - Tape and Reel (Alt: 0685T3500-01) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2848609
|
element14 Asia-Pacific | FUSE, SMD, 3.5A, SLOW BLOW, 1206 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1551 |
|
$0.1766 / $0.3372 | Buy Now |
DISTI #
2834857
|
element14 Asia-Pacific | FUSE, SMD, 3.5A, SLOW BLOW, 1206 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 4904 |
|
$0.1693 / $0.3137 | Buy Now |
DISTI #
2834857RL
|
element14 Asia-Pacific | FUSE, SMD, 3.5A, SLOW BLOW, 1206 RoHS: Compliant Min Qty: 100 Container: Reel | 4904 |
|
$0.1693 / $0.2617 | Buy Now |
|
Master Electronics | Surface Mount Slow Blow Chip Fuse RoHS: Compliant |
17500 In Stock |
|
$0.1221 / $0.1341 | Buy Now |
Part Details for 0685T3500-01
0685T3500-01 CAD Models
0685T3500-01 Part Data Attributes
|
0685T3500-01
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0685T3500-01
Bel Fuse
Electric Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | Bel Circuit Protection | |
Blow Characteristic | SLOW | |
Body Breadth | 1.58 mm | |
Body Height | 0.63 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 2 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 3.5 A | |
Rated Voltage(AC) | 63 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | AEC-Q200; TUV; UL | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.002 s |