Part Details for 0695030.PXPS by Littelfuse Inc
Overview of 0695030.PXPS by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0695030.PXPS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F8290-ND
|
DigiKey | FUSE CARTRIDGE 30A 32VDC MODULE Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7360 / $1.8500 | Buy Now |
DISTI #
576-0695030.PXPS
|
Mouser Electronics | Automotive Fuses 30A 32VDC RoHS: Compliant | 0 |
|
$0.7360 / $1.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0Bulk |
|
$0.7580 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.4377 / $0.6380 | Buy Now | |
DISTI #
0695030.PXPS
|
TTI | Automotive Fuses 30A 32VDC RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.1200 | Buy Now |
Part Details for 0695030.PXPS
0695030.PXPS CAD Models
0695030.PXPS Part Data Attributes
|
0695030.PXPS
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0695030.PXPS
Littelfuse Inc
Electric Fuse, 30A, 1000A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 6.2 mm | |
Body Height | 17.5 mm | |
Body Length or Diameter | 10.7 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 1030 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 30 A | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.04 s |
Alternate Parts for 0695030.PXPS
This table gives cross-reference parts and alternative options found for 0695030.PXPS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0695030.PXPS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0495030T | Electric Fuse, Time Delay Blow, 30A, 32VAC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0695030.PXPS vs 0495030T |
153.5631.5301 | Electric Fuse, 30A, 32VDC, 2000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0695030.PXPS vs 153.5631.5301 |
0327030.LXS | Electric Fuse, | Littelfuse Inc | 0695030.PXPS vs 0327030.LXS |
299030 | Electric Fuse, Slow Blow, 30A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0695030.PXPS vs 299030 |
0495030.TXA | Electric Fuse, | Littelfuse Inc | 0695030.PXPS vs 0495030.TXA |
0327030.UXS | Electric Fuse, | Littelfuse Inc | 0695030.PXPS vs 0327030.UXS |
153.7010.5302 | Electric Fuse, Slow Blow, 30A, 32VDC, 2000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0695030.PXPS vs 153.7010.5302 |
0495030.ZXA | Electric Fuse, | Littelfuse Inc | 0695030.PXPS vs 0495030.ZXA |
327030 | Electric Fuse, ELECTRIC FUSE, 30A, 32VDC, 1000A (IR), INLINE/HOLDER, ROHS COMPLIANT | Littelfuse Inc | 0695030.PXPS vs 327030 |
0327030 | Electric Fuse, 30A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0695030.PXPS vs 0327030 |