| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TBJV477K010LBSZ0700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2924, CHIP | 07016-059KBHB vs TBJV477K010LBSZ0700 |
| TBJV477K010CWLC0845 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, 2924, | 07016-059KBHB vs TBJV477K010CWLC0845 |
| TBJV477K010CWSZ0845 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, 2924, | 07016-059KBHB vs TBJV477K010CWSZ0845 |
| TBJV477K010CSLZ0845 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2924, CHIP | 07016-059KBHB vs TBJV477K010CSLZ0845 |
| TBJV477K010CBSC0H00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, 2924, | 07016-059KBHB vs TBJV477K010CBSC0H00 |
| TBJV477K010LLSC0700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 470uF, 2924, | 07016-059KBHB vs TBJV477K010LLSC0700 |
| TBJV477K010LKSC0H00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 470uF, 2924, | 07016-059KBHB vs TBJV477K010LKSC0H00 |
| TBJV477K010LKSZ0045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 470uF, 2924, | 07016-059KBHB vs TBJV477K010LKSZ0045 |
| TBJV477K010LRSZ0945 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2924, CHIP | 07016-059KBHB vs TBJV477K010LRSZ0945 |
| TBJV477K010LBLC0H00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, 2924, | 07016-059KBHB vs TBJV477K010LBLC0H00 |
Part Details for 07016-059KBHB by Kyocera AVX Components
Results Overview of 07016-059KBHB by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
07016-059KBHB Information
07016-059KBHB by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 69307-016LF | Amphenol Communications Solutions | Crimp-to-Wire Housing, Double Row, 16 Position | |
| 66207-016LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Eject Latch Header, Vertical, Through Hole, Double Row, 40 Positions, 2.54mm (0.100in) Pitch. | |
| 51740-10701607AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 7P 16S 7P Vertical Receptacle. |
US Tariff Estimator: 07016-059KBHB by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
07016-059KBHB Part Data Attributes
|
|
07016-059KBHB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
07016-059KBHB
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, 2924,
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | , 2924 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.21.00.50 | |
| Additional Feature | Esr And Ripple Current Is Measured At 100khz | |
| Capacitance | 470 µF | |
| Capacitor Type | Tantalum Capacitor | |
| Dielectric Material | Tantalum (Dry/Solid) | |
| ESR | 40 MΩ | |
| Height | 3.55 Mm | |
| JESD-609 Code | e0 | |
| Leakage Current | 0.047 Ma | |
| Length | 7.3 Mm | |
| Mounting Feature | Surface Mount | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Smt | |
| Polarity | Polarized | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 10 V | |
| Ripple Current | 1000 Ma | |
| Size Code | 2924 | |
| Surface Mount | Yes | |
| Tan Delta | 0.1 | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Shape | J Bend | |
| Width | 6.1 Mm |
Alternate Parts for 07016-059KBHB
This table gives cross-reference parts and alternative options found for 07016-059KBHB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 07016-059KBHB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.