Part Details for 070431FB015S200ZU by Suyin Group
Overview of 070431FB015S200ZU by Suyin Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 070431FB015S200ZU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 77 |
|
RFQ | ||
|
Quest Components | D TYPE CONNECTOR, 15 CONTACT(S), FEMALE, 0.09 INCH PITCH, SURFACE MOUNT TERMINAL, #4-40, PLUG | 640 |
|
$1.0350 / $2.2500 | Buy Now |
Part Details for 070431FB015S200ZU
070431FB015S200ZU CAD Models
070431FB015S200ZU Part Data Attributes
|
070431FB015S200ZU
Suyin Group
Buy Now
Datasheet
|
Compare Parts:
070431FB015S200ZU
Suyin Group
D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Surface Mount Terminal, #4-40, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUYIN CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Length | 1.213 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.09 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 230 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 2.5 A | |
Shell Finish | NICKEL | |
Shell Material | METAL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 15 |