Part Details for 0705450036 by Molex
Overview of 0705450036 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0705450036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4142-ND
|
DigiKey | CONN HEADER VERT 2POS 2.54MM Min Qty: 1 Lead time: 20 Weeks Container: Tube |
6793 In Stock |
|
$0.4362 / $0.9500 | Buy Now |
DISTI #
0705450036
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0705450036) RoHS: Compliant Min Qty: 2064 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$0.3885 / $0.4278 | Buy Now |
DISTI #
MOL70545-0036
|
Heilind Electronics | CGRID SL SRD VHDR SR 120 TPG 5AU 2CKT | Americas - 6768 in Stock |
|
$0.3670 / $0.4639 | Buy Now |
|
Quest Components | 68 |
|
$1.2500 / $2.5000 | Buy Now | |
DISTI #
70545-0036
|
TTI | Headers & Wire Housings VERT HDR TRI-PEG 2P single row RoHS: Compliant pbFree: Pb-Free Min Qty: 43 Package Multiple: 43 Container: Tube | Americas - 0 |
|
$0.3840 / $0.5050 | Buy Now |
DISTI #
0705450036
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0705450036) RoHS: Compliant Min Qty: 2064 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$0.3885 / $0.4278 | Buy Now |
DISTI #
0705450036
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0705450036) RoHS: Compliant Min Qty: 2064 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$0.3885 / $0.4278 | Buy Now |
DISTI #
MOL70545-0036
|
Interstate Connecting Components | CGRID SL SRD VHDR SR 120 TPG 5AU 2CKT | 1579 |
|
$0.3670 / $0.4639 | Buy Now |
DISTI #
000000000000039782
|
Sager | Headers & Wire Housings SL 2.54MM HDR VT TH SHRD 1X02P Min Qty: 1 | 5374 |
|
$0.3391 / $0.4470 | Buy Now |
DISTI #
0705450036
|
Avnet Asia | Conn Shrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole Tube (Alt: 0705450036) RoHS: Compliant Min Qty: 4128 Package Multiple: 2064 Lead time: 7 Weeks, 6 Days | 0 |
|
RFQ |
Part Details for 0705450036
0705450036 CAD Models
0705450036 Part Data Attributes
|
0705450036
Molex
Buy Now
Datasheet
|
Compare Parts:
0705450036
Molex
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0705450036
This table gives cross-reference parts and alternative options found for 0705450036. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0705450036, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70545-0001 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 0705450036 vs 70545-0001 |