-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R5828
|
Newark | Connector, Header, 2Pos, 1Row, 2.54Mm, Connector Systems:Signal, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole Straight, Product Range:Sl 70545 Series Rohs Compliant: Yes |Molex 70545-0001 Min Qty: 4128 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6540 | Buy Now |
DISTI #
26AC8555
|
Newark | Cgrid Sl Srd Vhdr Sr 120 Tpg Tin 2Ckt Rohs Compliant: Yes |Molex 70545-0001 Min Qty: 4128 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2090 | Buy Now |
DISTI #
0705450001
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0705450001) RoHS: Compliant Min Qty: 4128 Package Multiple: 2064 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$0.4926 / $0.5961 | Buy Now |
DISTI #
538-70545-0001
|
Mouser Electronics | Headers & Wire Housings VERT HDR TRI-PEG 2P single row RoHS: Compliant | 77 |
|
$0.5120 / $0.9900 | Buy Now |
DISTI #
71463636
|
RS | CGrid SL Srd VHdr SR 120 TPg Tin 2Ckt | Molex Incorporated 70545-0001 RoHS: Not Compliant Min Qty: 172 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6900 / $0.9800 | RFQ |
|
Onlinecomponents.com | Conn Shrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole SL™ Tube RoHS: Compliant |
427 Partner Stock |
|
$0.4406 / $0.5916 | Buy Now |
DISTI #
16901923
|
Verical | Conn Shrouded Header (4 Sides) HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole SL Tube Min Qty: 129 Package Multiple: 43 | Americas - 387 |
|
$0.5300 | Buy Now |
|
Bristol Electronics | Min Qty: 8 | 2960 |
|
$0.1657 / $0.6375 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Receptacle, 2 Contacts, Pin, 0.1 Pitch, PC Tail Terminal, Latch | 7 |
|
$0.5764 / $0.7205 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
70545-0001
Molex
Buy Now
Datasheet
|
Compare Parts:
70545-0001
Molex
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | LATCHED, POLARIZED | |
Board Mounting Option | HOLE .125-.137 | |
Body Breadth | 0.26 inch | |
Body Depth | 0.465 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 840VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 150u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 70545-0001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70545-0001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
104809-1 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Polarized Lck, Black Insulator, Receptacle | TE Connectivity | 70545-0001 vs 104809-1 |
5-103904-1 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 70545-0001 vs 5-103904-1 |
35312-0260 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, ROHS COMPLIANT | Molex | 70545-0001 vs 35312-0260 |
5-103325-2 | 02 MODII HD SRRA B/A .100CL,LF | TE Connectivity | 70545-0001 vs 5-103325-2 |
5-103945-1 | Board Connector, 2 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Crimp/IDC Terminal, Latch, Black Insulator, Plug | TE Connectivity | 70545-0001 vs 5-103945-1 |
5-104363-1 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug | TE Connectivity | 70545-0001 vs 5-104363-1 |
5-146277-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 70545-0001 vs 5-146277-2 |
5-104361-1 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug | TE Connectivity | 70545-0001 vs 5-104361-1 |
5-103635-1 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator | TE Connectivity | 70545-0001 vs 5-103635-1 |
5-102974-2 | 02 MODII HD SRRA B/A .100CL,LF | TE Connectivity | 70545-0001 vs 5-102974-2 |