Part Details for 0731000030 by Molex
Overview of 0731000030 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0731000030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5273-ND
|
DigiKey | CONN N RCPT STR 50 OHM SOLDER Min Qty: 1 Lead time: 10 Weeks Container: Tray |
7 In Stock |
|
$6.8866 / $11.3900 | Buy Now |
DISTI #
0731000030
|
Avnet Americas | Conn Type N RCP 50Ohm ST Panel Mount Gold Tray - Trays (Alt: 0731000030) RoHS: Compliant Min Qty: 336 Package Multiple: 336 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$3.7122 / $8.7152 | Buy Now |
DISTI #
MOL73100-0030
|
Heilind Electronics | N TYPE STRAIGHT PANEL REC | Americas - 0 in Stock |
|
$5.5446 / $7.6517 | Buy Now |
DISTI #
0731000030
|
Avnet Americas | Conn Type N RCP 50Ohm ST Panel Mount Gold Tray - Trays (Alt: 0731000030) RoHS: Compliant Min Qty: 336 Package Multiple: 336 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$3.7122 / $8.7152 | Buy Now |
Part Details for 0731000030
0731000030 CAD Models
0731000030 Part Data Attributes:
|
0731000030
Molex
Buy Now
Datasheet
|
Compare Parts:
0731000030
Molex
RF N Connector, Female, Panel Mount, Cable Mount, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Panel Mount | YES |