Part Details for 0731000042 by Molex
Overview of 0731000042 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0731000042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0731000042-ND
|
DigiKey | CONN N PLUG STR 50 OHM CRIMP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
40 In Stock |
|
$5.9084 / $9.9200 | Buy Now |
DISTI #
0731000042
|
Avnet Americas | Conn Type N PL 50Ohm ST Cable Mount Bag - Bulk (Alt: 0731000042) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0300 / $18.8523 | Buy Now |
DISTI #
0732762360
|
Avnet Americas | Conn Type N PL 50Ohm ST Cable Mount Bag - Trays (Alt: 0732762360) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$9.2311 / $13.4602 | Buy Now |
DISTI #
MOL73100-0042
|
Heilind Electronics | N TYPE STRAIGHT PLUG CONNECTOR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
0731000042
|
Avnet Americas | Conn Type N PL 50Ohm ST Cable Mount Bag - Bulk (Alt: 0731000042) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0300 / $18.8523 | Buy Now |
DISTI #
0732762360
|
Avnet Americas | Conn Type N PL 50Ohm ST Cable Mount Bag - Trays (Alt: 0732762360) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$9.2311 / $13.4602 | Buy Now |
DISTI #
0731000042
|
Avnet Americas | Conn Type N PL 50Ohm ST Cable Mount Bag - Bulk (Alt: 0731000042) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0300 / $18.8523 | Buy Now |
DISTI #
0732762360
|
Avnet Americas | Conn Type N PL 50Ohm ST Cable Mount Bag - Trays (Alt: 0732762360) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$9.2311 / $13.4602 | Buy Now |
Part Details for 0731000042
0731000042 CAD Models
0731000042 Part Data Attributes
|
0731000042
Molex
Buy Now
Datasheet
|
Compare Parts:
0731000042
Molex
RF N Connector, Male, Cable Mount, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | APPLICABLE CABLES: RG 141, RG 303, RG 58 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |