Part Details for 0732760210 by Molex
Overview of 0732760210 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0732760210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5270-ND
|
DigiKey | CONN N PLUG R/A 50 OHM SOLDER Min Qty: 336 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.0861 | Buy Now |
DISTI #
0732760210
|
Avnet Americas | Conn Type N PL 50Ohm RA Cable Mount Bag - Bulk (Alt: 0732760210) RoHS: Compliant Min Qty: 336 Package Multiple: 168 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7014 / $15.7330 | Buy Now |
DISTI #
MOL73276-0210
|
Heilind Electronics | N TYPE PLUG RA RG59 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
0732760210
|
Avnet Americas | Conn Type N PL 50Ohm RA Cable Mount Bag - Bulk (Alt: 0732760210) RoHS: Compliant Min Qty: 336 Package Multiple: 168 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7014 / $15.7330 | Buy Now |
DISTI #
0732760210
|
Avnet Americas | Conn Type N PL 50Ohm RA Cable Mount Bag - Bulk (Alt: 0732760210) RoHS: Compliant Min Qty: 336 Package Multiple: 168 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7014 / $15.7330 | Buy Now |
Part Details for 0732760210
0732760210 CAD Models
0732760210 Part Data Attributes
|
0732760210
Molex
Buy Now
Datasheet
|
Compare Parts:
0732760210
Molex
RF N Connector, Male, Cable Mount, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Additional Feature | APPLICABLE CABLES: RG 59, RG 62, RG 71 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |