Part Details for 0732761350 by Molex
Overview of 0732761350 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0732761350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9542-ND
|
DigiKey | CONN N JACK STR 50 OHM SOLDER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
498 In Stock |
|
$6.5083 / $10.9300 | Buy Now |
DISTI #
0732761350
|
Avnet Americas | Conn Type N F 50Ohm ST Flange Mount - Bulk (Alt: 0732761350) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$9.4144 / $13.7275 | Buy Now |
DISTI #
MOL73276-1350
|
Heilind Electronics | N JCK4 H FLN50 OHM SNGL BAG 73 N N CABLE | Americas - 0 in Stock |
|
Buy Now |
Part Details for 0732761350
0732761350 CAD Models
0732761350 Part Data Attributes:
|
0732761350
Molex
Buy Now
Datasheet
|
Compare Parts:
0732761350
Molex
RF N Connector, 1 Contact(s), Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Total Number of Contacts | 1 |