Part Details for 0754921044 by Molex
Overview of 0754921044 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0754921044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0754921044
|
Avnet Americas | Conn Backplane Power HDR 4 POS Solder ST Thru-Hole 4 Terminal 1 Port Tube - Rail/Tube (Alt: 0754921044) RoHS: Compliant Min Qty: 1512 Package Multiple: 1512 Container: Tube | 0 |
|
RFQ |
Part Details for 0754921044
0754921044 CAD Models
0754921044 Part Data Attributes
|
0754921044
Molex
Buy Now
Datasheet
|
Compare Parts:
0754921044
Molex
Rectangular Power Connector, 4 Contact(s), Male, Press Fit Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 4 |
Alternate Parts for 0754921044
This table gives cross-reference parts and alternative options found for 0754921044. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0754921044, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10136646-04212LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0754921044 vs 10136646-04212LF |
10131318-0421100LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0754921044 vs 10131318-0421100LF |
000556604A | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 0754921044 vs 000556604A |
10131318-04221GPLF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator, | Amphenol Communications Solutions | 0754921044 vs 10131318-04221GPLF |
39-30-6049 | Rectangular Power Connector, 4 Contact(s), Male, LEAD FREE | Molex | 0754921044 vs 39-30-6049 |
9090 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, | ABB Installation Products Inc | 0754921044 vs 9090 |
10136646-04123LF | Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, LCP, 80u" Tin plating, Black Color, 4 Positions, GW Compatible, with Posts, Tray packing. | Amphenol Communications Solutions | 0754921044 vs 10136646-04123LF |
10131318-0412100LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0754921044 vs 10131318-0412100LF |
10127720-042LF | Board Connector, 4 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 0754921044 vs 10127720-042LF |
10136656-0412LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Tin plating, 4 Positions, Black Color, Non GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 0754921044 vs 10136656-0412LF |