Part Details for 075A by Essentra Components
Results Overview of 075A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
075A Information
075A by Essentra Components is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 075A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
145-075A-ND
|
DigiKey | HOLE PLUG LOW-DENSITY PE BLUE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
700 In Stock |
|
$0.2530 / $0.5100 | Buy Now |
|
DISTI #
144-075A
|
Mouser Electronics | Conduit Fittings & Accessories TAPERED CAP/PLUG:LDPE BLUE RoHS: Compliant | 0 |
|
$0.2530 / $0.4300 | Order Now |
|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks | 0 |
|
$0.2370 / $0.2460 | Buy Now |
|
|
Onlinecomponents.com | Tapered Cap - Outside Diameter Range 58.7 - 67.3 mm (2.311 - 2.650 in) - in)side Diameter Range 57 - 65.6 mm (2.245 - 2.583 in) - 25.4 mm (1.000 in) COO: United States RoHS: Compliant | 0 |
|
$0.2360 / $0.2759 | Buy Now |
|
DISTI #
RIC075A
|
DB Roberts | TAPERED CAPPLUGLDPE BLUE | 0 |
|
RFQ |