Part Details for 0761555807 by Molex
Overview of 0761555807 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0761555807
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0761555807-ND
|
DigiKey | CONN HEADER IMPACT 96POS PCB Min Qty: 240 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.2330 | Buy Now |
DISTI #
0761555807
|
Avnet Americas | WAM761555807 - Trays (Alt: 0761555807) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$6.4387 / $11.1122 | Buy Now |
DISTI #
MOL76155-5807
|
Heilind Electronics | IMPACT BP 4X8 GR SN | Americas - 0 in Stock |
|
$7.6119 / $8.7165 | Buy Now |
DISTI #
0761555807
|
Avnet Americas | WAM761555807 - Trays (Alt: 0761555807) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$6.4387 / $11.1122 | Buy Now |
Part Details for 0761555807
0761555807 CAD Models
0761555807 Part Data Attributes:
|
0761555807
Molex
Buy Now
Datasheet
|
Compare Parts:
0761555807
Molex
Board Connector, 96 Contact(s), 12 Row(s), Male, Straight, Press Fit Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | IMPACT, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 12 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.9 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0761555807
This table gives cross-reference parts and alternative options found for 0761555807. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0761555807, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0761551813 | Board Connector, 96 Contact(s), 12 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | Molex | 0761555807 vs 0761551813 |
10055307-1080011LF | Board Connector, 96 Contact(s), 12 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 0761555807 vs 10055307-1080011LF |
0761551835 | Board Connector, 96 Contact(s), 12 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | Molex | 0761555807 vs 0761551835 |
0761559805 | Board Connector, 96 Contact(s), 12 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | Molex | 0761555807 vs 0761559805 |
0761559806 | Board Connector, 96 Contact(s), 12 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | Molex | 0761555807 vs 0761559806 |