Part Details for 0782151044 by Molex
Overview of 0782151044 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for 0782151044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0782151044-ND
|
DigiKey | CONN HEADER POWER 4POS EDGE MNT Min Qty: 288 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.8611 | Buy Now |
DISTI #
0782151044
|
Avnet Americas | IMPACT PWR 5PR RA HDR PF .76AULF 4CKT - Trays (Alt: 0782151044) RoHS: Compliant Min Qty: 288 Package Multiple: 288 Container: Tray | 0 |
|
$5.7988 / $10.7083 | Buy Now |
DISTI #
MOL78215-1044
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL78215-1044 IMPACT PWR 5Pr RA HDR PF | Americas - 0 in Stock |
|
$8.6574 / $9.4015 | Buy Now |
Part Details for 0782151044
0782151044 CAD Models
0782151044 Part Data Attributes
|
0782151044
Molex
Buy Now
Datasheet
|
Compare Parts:
0782151044
Molex
Rectangular Power Connector, 4 Contact(s), Male, Press Fit Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0782151044
This table gives cross-reference parts and alternative options found for 0782151044. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0782151044, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10136646-04212LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0782151044 vs 10136646-04212LF |
10131318-0421100LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0782151044 vs 10131318-0421100LF |
000556604A | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 0782151044 vs 000556604A |
10131318-04221GPLF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator, | Amphenol Communications Solutions | 0782151044 vs 10131318-04221GPLF |
39-30-6049 | Rectangular Power Connector, 4 Contact(s), Male, LEAD FREE | Molex | 0782151044 vs 39-30-6049 |
9090 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, | ABB Installation Products Inc | 0782151044 vs 9090 |
10136646-04123LF | Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, LCP, 80u" Tin plating, Black Color, 4 Positions, GW Compatible, with Posts, Tray packing. | Amphenol Communications Solutions | 0782151044 vs 10136646-04123LF |
10131318-0412100LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0782151044 vs 10131318-0412100LF |
10127720-042LF | Board Connector, 4 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 0782151044 vs 10127720-042LF |
10136656-0412LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Tin plating, 4 Positions, Black Color, Non GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 0782151044 vs 10136656-0412LF |