There are no models available for this part yet.
Overview of 080-0533-300 by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2005-331 | Coilcraft Inc | General Purpose Inductor | |
XFL2005-331MEC | Coilcraft Inc | General Purpose Inductor, 0.33uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2005-331MEB | Coilcraft Inc | General Purpose Inductor, 0.33uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 |
Price & Stock for 080-0533-300 by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-080-0533-300-ND
|
DigiKey | LARGE PANEL INDICATOR Min Qty: 3 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$23.3900 / $29.0400 | Buy Now | |
DISTI #
645-080-0533-300
|
Mouser Electronics | Lamp Lenses LARGE PANEL IND RoHS: Compliant | 0 |
|
Order Now | ||
Onlinecomponents.com | Same as 080-0533-303 but without watertight gasket |
27 Partner Stock |
|
$18.3300 / $28.2800 | Buy Now | ||
DISTI #
000000000000023887
|
Sager | Lamp Lenses LARGE PANEL IND | 0 |
|
Buy Now | ||
DISTI #
C1S204900100088
|
Chip1Stop | Large Panel Indicator RoHS: Compliant | 27 |
|
$31.0000 / $36.6000 | Buy Now | |
Master Electronics | Same as 080-0533-303 but without watertight gasket |
27 Partner Stock |
|
$18.3300 / $28.2800 | Buy Now |