Part Details for 08051A120GAT7A by Kyocera AVX Components
Overview of 08051A120GAT7A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 08051A120GAT7A
08051A120GAT7A CAD Models
08051A120GAT7A Part Data Attributes
|
08051A120GAT7A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051A120GAT7A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Manufacturer Series | 0805 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK CASSETTE | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | SIZE(C0G) | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08051A120GAT7A
This table gives cross-reference parts and alternative options found for 08051A120GAT7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051A120GAT7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF21N120G101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0805, CHIP | Walsin Technology Corporation | 08051A120GAT7A vs RF21N120G101CT |
BC051A120GZJ6AA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A120GAT7A vs BC051A120GZJ6AA2 |
GRM2195C2A120GD01J | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000012uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 08051A120GAT7A vs GRM2195C2A120GD01J |
LD051A120GAB9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A120GAT7A vs LD051A120GAB9A |
BC051A120GZJ9SA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A120GAT7A vs BC051A120GZJ9SA2 |
BC051A120GZB1AA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A120GAT7A vs BC051A120GZB1AA3 |
BC051A120GZJ1AA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A120GAT7A vs BC051A120GZJ1AA0 |
BC051A120GZB9AA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A120GAT7A vs BC051A120GZB9AA0 |
BC051A120GZT9AA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A120GAT7A vs BC051A120GZT9AA2 |
BC051A120GZJ3AA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A120GAT7A vs BC051A120GZJ3AA2 |