Part Details for 08051A3R0CAT2A by Kyocera AVX Components
Overview of 08051A3R0CAT2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08051A3R0CAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J5794
|
Newark | Commercial Chip/Std Mb Cmap - Fn Rohs Compliant: Yes |Kyocera Avx 08051A3R0CAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0600 | Buy Now |
DISTI #
96Y8406
|
Newark | C Rohs Compliant: Yes |Kyocera Avx 08051A3R0CAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0600 | Buy Now |
DISTI #
478-10399-1-ND
|
DigiKey | CAP CER 3PF 100V C0G/NP0 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6155 In Stock |
|
$0.0160 / $0.1700 | Buy Now |
DISTI #
08051A3R0CAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 3 pF, 100 V, ± 0.25pF, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: 08051A3R0CAT2A) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0196 / $0.0213 | Buy Now |
DISTI #
581-08051A3R0CAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 3pF C0G 0805 0.25pF RoHS: Compliant | 9907 |
|
$0.0290 / $0.2300 | Buy Now |
|
Future Electronics | 0805 3 pF 100 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.0167 / $0.0190 | Buy Now |
|
Future Electronics | 0805 3 pF 100 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0167 / $0.0190 | Buy Now |
DISTI #
08051A3R0CAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 3pF C0G 0805 0.25pF RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0183 / $0.0205 | Buy Now |
DISTI #
08051A3R0CAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 3 pF, 100 V, ± 0.25pF, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: 08051A3R0CAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0343 / $0.0378 | Buy Now |
DISTI #
08051A3R0CAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 3 pF, 100 V, ± 0.25pF, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: 08051A3R0CAT2A) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0196 / $0.0213 | Buy Now |
Part Details for 08051A3R0CAT2A
08051A3R0CAT2A CAD Models
08051A3R0CAT2A Part Data Attributes
|
08051A3R0CAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051A3R0CAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 3pF, 100V, ±0.25pF, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.000003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 8.33% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 8.33% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 08051A3R0CAT2A
This table gives cross-reference parts and alternative options found for 08051A3R0CAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051A3R0CAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805CG3R0C101PT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | 08051A3R0CAT2A vs C0805CG3R0C101PT |
GRM40C0G3R0C100BK | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000003uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 08051A3R0CAT2A vs GRM40C0G3R0C100BK |
GRM40C0G3R0C100BL | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000003uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 08051A3R0CAT2A vs GRM40C0G3R0C100BL |
GRM40C0G3R0C100AB | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000003uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 08051A3R0CAT2A vs GRM40C0G3R0C100AB |
GRM40C0G3R0C100AJ | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000003uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 08051A3R0CAT2A vs GRM40C0G3R0C100AJ |
C0805CG3R0C101PB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | 08051A3R0CAT2A vs C0805CG3R0C101PB |
CDR31BP309BCYS-T&R | Ceramic Capacitor, Multilayer, Ceramic, 100V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0805, CHIP | KEMET Corporation | 08051A3R0CAT2A vs CDR31BP309BCYS-T&R |
GRM40C0G3R0C100AL | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000003uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 08051A3R0CAT2A vs GRM40C0G3R0C100AL |
GRM40C0G3R0C100BB | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000003uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 08051A3R0CAT2A vs GRM40C0G3R0C100BB |
CDR31BP309BCYP-T&R | Ceramic Capacitor, Multilayer, Ceramic, 100V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0805, CHIP | KEMET Corporation | 08051A3R0CAT2A vs CDR31BP309BCYP-T&R |