Part Details for 08051A3R0CAT2A by Kyocera AVX Components
Overview of 08051A3R0CAT2A by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 08051A3R0CAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y8406
|
Newark | C Rohs Compliant: Yes |Kyocera Avx 08051A3R0CAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0600 | Buy Now |
DISTI #
55J5794
|
Newark | Commercial Chip/Std Mb Cmap - Fn Rohs Compliant: Yes |Kyocera Avx 08051A3R0CAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0600 | Buy Now |
DISTI #
478-10399-1-ND
|
DigiKey | CAP CER 3PF 100V C0G/NP0 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6105 In Stock |
|
$0.0160 / $0.1700 | Buy Now |
DISTI #
08051A3R0CAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 3 pF, 100 V, ± 0.25pF, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: 08051A3R0CAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0196 / $0.0213 | Buy Now |
DISTI #
581-08051A3R0CAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 3pF C0G 0805 0.25pF RoHS: Compliant | 9897 |
|
$0.0290 / $0.2300 | Buy Now |
|
Future Electronics | 0805 3 pF 100 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.0167 / $0.0190 | Buy Now |
|
Future Electronics | 0805 3 pF 100 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0167 / $0.0190 | Buy Now |
DISTI #
08051A3R0CAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 3pF C0G 0805 0.25pF RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0183 / $0.0205 | Buy Now |
Part Details for 08051A3R0CAT2A
08051A3R0CAT2A CAD Models
08051A3R0CAT2A Part Data Attributes:
|
08051A3R0CAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051A3R0CAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 3pF, 100V, ±0.25pF, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.000003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 8.33% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 8.33% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |