Part Details for 08051A471JAT1A by Kyocera AVX Components
Overview of 08051A471JAT1A by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08051A471JAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.00047 uF, SURFACE MOUNT, 0805 | 1998 |
|
$0.0222 / $0.0592 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.00047 uF, SURFACE MOUNT, 0805 | 3200 |
|
$0.0135 / $0.0405 | Buy Now |
Part Details for 08051A471JAT1A
08051A471JAT1A CAD Models
08051A471JAT1A Part Data Attributes
|
08051A471JAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051A471JAT1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08051A471JAT1A
This table gives cross-reference parts and alternative options found for 08051A471JAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051A471JAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805CG471J101PT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | 08051A471JAT1A vs C0805CG471J101PT |
GRM40C0G471J100AK | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00047uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 08051A471JAT1A vs GRM40C0G471J100AK |
GRM40COG471J100AJ | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00047uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 08051A471JAT1A vs GRM40COG471J100AJ |
223860071545 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0805, CHIP | YAGEO Corporation | 08051A471JAT1A vs 223860071545 |
B37940K1471J060 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0805, CHIP | TDK Epcos | 08051A471JAT1A vs B37940K1471J060 |
GRM40C0G471J100AJ | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00047uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 08051A471JAT1A vs GRM40C0G471J100AJ |
GRM40C0G471J100AQ | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00047uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 08051A471JAT1A vs GRM40C0G471J100AQ |
B37940A1471J070 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00047uF, SURFACE MOUNT, 0805, CHIP | TDK Epcos | 08051A471JAT1A vs B37940A1471J070 |
LD051A471JAX9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A471JAT1A vs LD051A471JAX9A |
0805CG471J0B22 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0805, CHIP | YAGEO Corporation | 08051A471JAT1A vs 0805CG471J0B22 |