Part Details for 08051A471K4T2A by Kyocera AVX Components
Overview of 08051A471K4T2A by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08051A471K4T2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J5877
|
Newark | Capacitor Ceramic 470Pf 100V, C0G, 10%, 0805, Capacitance:470Pf, Capacitance Tolerance:± 10%, Capacitor Case Style:0805 [2012 Metric], Capacitor Dielectric Type:Ceramic, Capacitor Mounting:Smd, Capacitor Terminals:Smd, No. Of Pins:2 Rohs Compliant: Yes |Kyocera Avx 08051A471K4T2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0650 | Buy Now |
DISTI #
478-KAM21BCG2A471KTCT-ND
|
DigiKey | CAP CER 470PF 100V NP0 0805 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7990 In Stock |
|
$0.0331 / $0.2700 | Buy Now |
DISTI #
08051A471K4T2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 100 V, ± 10%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: 08051A471K4T2A) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0377 / $0.0416 | Buy Now |
DISTI #
581-08051A471K4T2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KAM21BCG2A471KT 100V 470pF C0G 0805 10% AEC-Q200 RoHS: Compliant | 9478 |
|
$0.0320 / $0.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0311 | Buy Now |
DISTI #
08051A471K4T2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 100 V, ± 10%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: 08051A471K4T2A) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0377 / $0.0416 | Buy Now |
DISTI #
KAM21BCG2A471KT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 470 pF, 100 V, � 10%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KAM21BCG2A471KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 08051A471K4T2A
08051A471K4T2A CAD Models
08051A471K4T2A Part Data Attributes:
|
08051A471K4T2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051A471K4T2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |