Part Details for 08051A820J4Z4A by Kyocera AVX Components
Overview of 08051A820J4Z4A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 08051A820J4Z4A
08051A820J4Z4A CAD Models
08051A820J4Z4A Part Data Attributes
|
08051A820J4Z4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051A820J4Z4A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Manufacturer Series | 0805 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | 0805(100V,NP0) | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08051A820J4Z4A
This table gives cross-reference parts and alternative options found for 08051A820J4Z4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051A820J4Z4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD051A820JAX4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A820J4Z4A vs LD051A820JAX4A |
AP051A820JQU2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A820J4Z4A vs AP051A820JQU2A |
KGM21BCG2A820JT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A820J4Z4A vs KGM21BCG2A820JT |
AP051A820JQX2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A820J4Z4A vs AP051A820JQX2A |
KAM21BCG2A820JT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A820J4Z4A vs KAM21BCG2A820JT |
RF0805N820J101CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | 08051A820J4Z4A vs RF0805N820J101CT |
RF0805N820J101CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | 08051A820J4Z4A vs RF0805N820J101CG |
08051A820JA77A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A820J4Z4A vs 08051A820JA77A |
AP051A820JQZ2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A820J4Z4A vs AP051A820JQZ2A |
LD051A820JAX2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A820J4Z4A vs LD051A820JAX2A |