Part Details for 08051A9R1CAT2A by Kyocera AVX Components
Overview of 08051A9R1CAT2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08051A9R1CAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J5974
|
Newark | Commercial Chip/Std Mb Cmap - Fn Rohs Compliant: Yes |Kyocera Avx 08051A9R1CAT2A Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0460 / $0.0480 | Buy Now |
DISTI #
478-10420-1-ND
|
DigiKey | CAP CER 9.1PF 100V NP0 0805 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9333 In Stock |
|
$0.0301 / $0.2500 | Buy Now |
DISTI #
08051A9R1CAT2A
|
Avnet Americas | - Tape and Reel (Alt: 08051A9R1CAT2A) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0343 / $0.0378 | Buy Now |
DISTI #
581-08051A9R1CAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 9.1pF C0G 0805 .25pF Tol RoHS: Compliant | 8090 |
|
$0.0290 / $0.2300 | Buy Now |
|
Future Electronics | 0805 9.1 pF 100 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.0311 / $0.0349 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 9.1 PF, SURFACE MOUNT, 0805 | 3850 |
|
$0.0371 / $0.0824 | Buy Now |
DISTI #
08051A9R1CAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 9.1pF C0G 0805 .25pF Tol RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0317 / $0.0367 | Buy Now |
DISTI #
08051A9R1CAT2A
|
Avnet Americas | - Tape and Reel (Alt: 08051A9R1CAT2A) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0343 / $0.0378 | Buy Now |
DISTI #
08051A9R1CAT2A
|
Avnet Americas | - Tape and Reel (Alt: 08051A9R1CAT2A) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0343 / $0.0378 | Buy Now |
Part Details for 08051A9R1CAT2A
08051A9R1CAT2A CAD Models
08051A9R1CAT2A Part Data Attributes
|
08051A9R1CAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051A9R1CAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 9.1pF, 100V, ±0.25pF, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0000091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.75% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 2.75% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08051A9R1CAT2A
This table gives cross-reference parts and alternative options found for 08051A9R1CAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051A9R1CAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805CG9R1C101PB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.75% +Tol, 2.75% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | 08051A9R1CAT2A vs C0805CG9R1C101PB |
C0805CG9R1C101PT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.75% +Tol, 2.75% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | 08051A9R1CAT2A vs C0805CG9R1C101PT |
0805M9R1C101BT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.75% +Tol, 2.75% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 08051A9R1CAT2A vs 0805M9R1C101BT |
C0805HQN101-915CNE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.75% +Tol, 2.75% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | 08051A9R1CAT2A vs C0805HQN101-915CNE |
C0805HQN101-915CGP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.75% +Tol, 2.75% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | 08051A9R1CAT2A vs C0805HQN101-915CGP |
0805M9R1C101ET | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.75% +Tol, 2.75% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 08051A9R1CAT2A vs 0805M9R1C101ET |
C0805HQN101-915CG6P | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.75% +Tol, 2.75% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | 08051A9R1CAT2A vs C0805HQN101-915CG6P |
C0805HQN101-915CG6E | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.75% +Tol, 2.75% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | 08051A9R1CAT2A vs C0805HQN101-915CG6E |
C0805HQN101-915CGE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.75% +Tol, 2.75% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | 08051A9R1CAT2A vs C0805HQN101-915CGE |
C0805HQN101-915CN6E | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.75% +Tol, 2.75% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | 08051A9R1CAT2A vs C0805HQN101-915CN6E |