Part Details for 08051C221J4T4A by Kyocera AVX Components
Overview of 08051C221J4T4A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08051C221J4T4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J6041
|
Newark | Capacitor Ceramic 220Pf, 100V, X7R, 5%, 0805, Capacitance:220Pf, Capacitance Tolerance:± 5%, Capacitor Case Style:0805 [2012 Metric], Capacitor Dielectric Type:Ceramic, Capacitor Mounting:Smd, Capacitor Terminals:Smd, No. Of Pins:2 Rohs Compliant: Yes |Kyocera Avx 08051C221J4T4A Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0640 | Buy Now |
DISTI #
08051C221J4T4A-ND
|
DigiKey | CAP CER 220PF 100V X7R 0805 Min Qty: 15000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0545 | Buy Now |
DISTI #
08051C221J4T4A
|
Avnet Americas | Cap Ceramic 220pF 100V X7R 5% SMD 0805 125°C T/R - Tape and Reel (Alt: 08051C221J4T4A) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0498 / $0.0549 | Buy Now |
DISTI #
581-08051C221J4T4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 220pF X7R 0805 5% Tol RoHS: Compliant | 0 |
|
$0.0540 / $0.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0409 | Buy Now |
DISTI #
08051C221J4T4A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 220pF X7R 0805 5% Tol RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0530 | Buy Now |
DISTI #
08051C221J4T4A
|
Avnet Americas | Cap Ceramic 220pF 100V X7R 5% SMD 0805 125°C T/R - Tape and Reel (Alt: 08051C221J4T4A) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0498 / $0.0549 | Buy Now |
DISTI #
08051C221J4T4A
|
Avnet Americas | Cap Ceramic 220pF 100V X7R 5% SMD 0805 125°C T/R - Tape and Reel (Alt: 08051C221J4T4A) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0498 / $0.0549 | Buy Now |
Part Details for 08051C221J4T4A
08051C221J4T4A CAD Models
08051C221J4T4A Part Data Attributes
|
08051C221J4T4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051C221J4T4A
Kyocera AVX Components
CAP CER 220PF 100V X7R 0805
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |