Part Details for 08051C332KA79A by Kyocera AVX Components
Overview of 08051C332KA79A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 08051C332KA79A
08051C332KA79A CAD Models
08051C332KA79A Part Data Attributes
|
08051C332KA79A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051C332KA79A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e4 | |
Length | 2.01 mm | |
Manufacturer Series | X7R | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | SIZE(X7R) | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08051C332KA79A
This table gives cross-reference parts and alternative options found for 08051C332KA79A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051C332KA79A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASH219SB7332KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | 08051C332KA79A vs MCASH219SB7332KTNA1J |
C0805F332K1RAC7040 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0805, | KEMET Corporation | 08051C332KA79A vs C0805F332K1RAC7040 |
BC051C332KZT3SA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C332KA79A vs BC051C332KZT3SA3 |
C0805X7R332K101CTY | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0805, | Eyang Technology Development Co Ltd | 08051C332KA79A vs C0805X7R332K101CTY |
GCM219R72A332KA37D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 08051C332KA79A vs GCM219R72A332KA37D |
BC051C332KZJ9AA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C332KA79A vs BC051C332KZJ9AA2 |
CGA4F2X7R2A332K | CAPACITOR, CERAMIC | TDK Corporation | 08051C332KA79A vs CGA4F2X7R2A332K |
BC051C332KZJ1AA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C332KA79A vs BC051C332KZJ1AA0 |
C0805X332K101RBO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0805, | Holy Stone Enterprise Co Ltd | 08051C332KA79A vs C0805X332K101RBO |
C0805X332K101B | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0805, | Holy Stone Enterprise Co Ltd | 08051C332KA79A vs C0805X332K101B |