Part Details for 08051U161GAJ2A by Kyocera AVX Components
Overview of 08051U161GAJ2A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 08051U161GAJ2A
08051U161GAJ2A CAD Models
08051U161GAJ2A Part Data Attributes
|
08051U161GAJ2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051U161GAJ2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00016uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | MIL-C-55681 | |
Capacitance | 0.00016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Manufacturer Series | U | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 08051U161GAJ2A
This table gives cross-reference parts and alternative options found for 08051U161GAJ2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051U161GAJ2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GGM2165C2A161GA16J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00016uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | 08051U161GAJ2A vs GGM2165C2A161GA16J |
GRM40C0G161G100AL | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00016uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 08051U161GAJ2A vs GRM40C0G161G100AL |
C0805CG161G101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00016uF, Surface Mount, 0805, CHIP | Passive Plus Inc | 08051U161GAJ2A vs C0805CG161G101CT |
C0805CG161G101PT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00016uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | 08051U161GAJ2A vs C0805CG161G101PT |
C0805CG161G101CB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00016uF, Surface Mount, 0805, CHIP | Passive Plus Inc | 08051U161GAJ2A vs C0805CG161G101CB |
0805M161G101ET | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00016uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 08051U161GAJ2A vs 0805M161G101ET |
C0805CG161G101PB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00016uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | 08051U161GAJ2A vs C0805CG161G101PB |
GGM2165C2A161GA16D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00016uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | 08051U161GAJ2A vs GGM2165C2A161GA16D |
101R15N161GSE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00016uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | EXXELIA Group | 08051U161GAJ2A vs 101R15N161GSE |
08051U161GATRA | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00016uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051U161GAJ2A vs 08051U161GATRA |