Part Details for 08051U5R6BAT4A by Kyocera AVX Components
Overview of 08051U5R6BAT4A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 08051U5R6BAT4A
08051U5R6BAT4A CAD Models
08051U5R6BAT4A Part Data Attributes
|
08051U5R6BAT4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051U5R6BAT4A
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.02 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1.79% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 1.79% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08051U5R6BAT4A
This table gives cross-reference parts and alternative options found for 08051U5R6BAT4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051U5R6BAT4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC-Q0805NPO5R6B100TRPF | Ceramic Capacitor, Ceramic, | NIC Components Corp | 08051U5R6BAT4A vs NMC-Q0805NPO5R6B100TRPF |
08051U5R6BAT9A | Ceramic Capacitor, Ceramic, 100V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051U5R6BAT4A vs 08051U5R6BAT9A |
08051U5R6BAT2A | Ceramic Capacitor, Ceramic, 100V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051U5R6BAT4A vs 08051U5R6BAT2A |