Part Details for 08051A101FA12A by Kyocera AVX Components
Overview of 08051A101FA12A by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08051A101FA12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J5670
|
Newark | Capacitor, ceramic,100Pf,100Vdc,1-% Tol,1+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx 08051A101FA12A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0900 / $1.1800 | Buy Now |
DISTI #
08051A101FA12A-ND
|
DigiKey | CAP CER 100PF 100V NP0 0805 Min Qty: 20000 Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0944 | Buy Now |
DISTI #
08051A101FA12A
|
Avnet Americas | Cap Ceramic 100pF 100V C0G 1% SMD 0805 125°C Paper T/R - Tape and Reel (Alt: 08051A101FA12A) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |
Part Details for 08051A101FA12A
08051A101FA12A CAD Models
08051A101FA12A Part Data Attributes
|
08051A101FA12A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051A101FA12A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e4 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08051A101FA12A
This table gives cross-reference parts and alternative options found for 08051A101FA12A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051A101FA12A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC051A101FZT3AA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A101FA12A vs BC051A101FZT3AA3 |
BC051A101FZJ6AA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A101FA12A vs BC051A101FZJ6AA2 |
BC051A101FZT1SA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A101FA12A vs BC051A101FZT1SA1 |
BC051A101FZJ6AA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A101FA12A vs BC051A101FZJ6AA1 |
BC051A101FZT1AA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A101FA12A vs BC051A101FZT1AA2 |
BC051A101FZT9SA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A101FA12A vs BC051A101FZT9SA2 |
KAM21BCG2A101FT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A101FA12A vs KAM21BCG2A101FT |
LD051A101FAX4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A101FA12A vs LD051A101FAX4A |
BC051A101FZB3SA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A101FA12A vs BC051A101FZB3SA2 |
GRM2195C2A101FZ01D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 08051A101FA12A vs GRM2195C2A101FZ01D |