Part Details for 08051A101JAT2A by Kyocera AVX Components
Overview of 08051A101JAT2A by Kyocera AVX Components
- Distributor Offerings: (49 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08051A101JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07WX6780
|
Newark | Smd Multilayer Ceramic Capacitor, 100 Pf, 5%, C0G/Np0, 100 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kyocera Avx 08051A101JAT2A Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 21457 |
|
$0.0380 / $0.1060 | Buy Now |
DISTI #
96K4768
|
Newark | Ceramic Capacitor 100Pf 100V, C0G, 5%, 0805, Capacitance:100Pf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Length:2.01Mm Rohs Compliant: Yes |Kyocera Avx 08051A101JAT2A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4747 |
|
$0.0360 / $0.1040 | Buy Now |
DISTI #
95W1460
|
Newark | Smd Multilayer Ceramic Capacitor, 100 Pf, 5%, C0G/Np0, 100 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kyocera Avx 08051A101JAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.0280 / $0.0300 | Buy Now |
DISTI #
77C6176
|
Newark | Ceramic Capacitor 100Pf 100V, C0G, 5%, 0805, Full Reel, Capacitance:100Pf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:-, No. Of Pins:2Rohs Compliant: Yes |Kyocera Avx 08051A101JAT2A Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0230 | Buy Now |
DISTI #
08051A101JAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 100 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: 08051A101JAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 8800032000 Factory Stock |
|
$0.0142 / $0.0155 | Buy Now |
DISTI #
08051A101JAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 100 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: 08051A101JAT2A) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Container: Reel | 32000 Factory Stock |
|
$0.0142 / $0.0155 | Buy Now |
DISTI #
96K4768
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 100 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 96K4768) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 5 Days Container: Ammo Pack | 4747 Partner Stock |
|
$0.0440 / $0.1140 | Buy Now |
DISTI #
581-08051A101J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM21BCG2A101JT 100V 100pF C0G 0805 5% RoHS: Compliant | 14216 |
|
$0.0180 / $0.1000 | Buy Now |
DISTI #
70001048
|
RS | Capacitor, 0805, +/- 30 ppm/C, No breakdown or visual defects, 100000 Megohms | AVX 08051A101JAT2A RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 437 |
|
$0.0300 / $0.0430 | Buy Now |
DISTI #
70002078
|
RS | Capacitor, Ceramic, Cap 100 pF, Tol 5%, Vol-Rtg 100 VDC, SMT, 0805, Tape & Reel | AVX 08051A101JAT2A RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0240 | RFQ |
Part Details for 08051A101JAT2A
08051A101JAT2A CAD Models
08051A101JAT2A Part Data Attributes:
|
08051A101JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051A101JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 100pF, 100V, ±5%, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks, 5 Days | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08051A101JAT2A
This table gives cross-reference parts and alternative options found for 08051A101JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051A101JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP051A101JQZ4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A101JAT2A vs AP051A101JQZ4A |
08051A101JA77A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A101JAT2A vs 08051A101JA77A |
AP051A101JQX2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A101JAT2A vs AP051A101JQX2A |
AP051A101JQU2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A101JAT2A vs AP051A101JQU2A |
KAM21BCG2A101JT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A101JAT2A vs KAM21BCG2A101JT |
AP051A101JQZ2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A101JAT2A vs AP051A101JQZ2A |
KAM21BCG2A101JM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A101JAT2A vs KAM21BCG2A101JM |
AP051A101JQU4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A101JAT2A vs AP051A101JQU4A |
LD051A101JAB9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A101JAT2A vs LD051A101JAB9A |