Part Details for 08051A101MAT2A by Kyocera AVX Components
Overview of 08051A101MAT2A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08051A101MAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M3442
|
Newark | Capacitor, Ceramic, 100Pf, 100V, 0805, Capacitance:100Pf, Capacitance Tolerance:± 20%, Capacitor Case Style:0805 [2012 Metric], Capacitor Dielectric Type:Ceramic, Capacitor Mounting:Smd, Capacitor Terminals:Smd Rohs Compliant: Yes |Kyocera Avx 08051A101MAT2A Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0410 | Buy Now |
DISTI #
08051A101MAT2A
|
Avnet Americas | Cap Ceramic 100pF 100V C0G 20% SMD 0805 125°C Paper T/R - Tape and Reel (Alt: 08051A101MAT2A) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0296 / $0.0327 | Buy Now |
DISTI #
581-08051A101MAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM21BCG2A101MT 100V 100pF C0G 0805 20% Tol RoHS: Compliant | 2756 |
|
$0.0250 / $0.2000 | Buy Now |
|
Future Electronics | 08051A101MAT2A RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0244 | Buy Now |
DISTI #
08051A101MAT2A
|
Avnet Americas | Cap Ceramic 100pF 100V C0G 20% SMD 0805 125°C Paper T/R - Tape and Reel (Alt: 08051A101MAT2A) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0296 / $0.0327 | Buy Now |
Part Details for 08051A101MAT2A
08051A101MAT2A CAD Models
08051A101MAT2A Part Data Attributes:
|
08051A101MAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051A101MAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 100pF, 100V, ±20%, C0G/NP0, 0805 (2012 mm), 0.037"T, Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0805 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks |