Part Details for 08051A180JAT4A by Kyocera AVX Components
Overview of 08051A180JAT4A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08051A180JAT4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30H0681
|
Newark | Capacitor Ceramic 18Pf 100V, C0G, 5%, 0805, Capacitance:18Pf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Length:2.01Mm Rohs Compliant: Yes |Kyocera Avx 08051A180JAT4A RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0230 | Buy Now |
DISTI #
KGM21BCG2A180JM
|
Avnet Americas | Cap Ceramic 18pF 100V C0G 5% SMD 0805 125°C Paper T/R - Tape and Reel (Alt: KGM21BCG2A180JM) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGM21BCG2A180JM
|
Avnet Americas | Cap Ceramic 18pF 100V C0G 5% SMD 0805 125°C Paper T/R - Tape and Reel (Alt: KGM21BCG2A180JM) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0258 | Buy Now |
DISTI #
581-08051A180JAT4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21BCG2A180JM NEW GLOBAL PN 100V 18pF A 581-KGM21BCG2A180JM RoHS: Compliant | 6198 |
|
$0.0280 / $0.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0122 | Buy Now |
Part Details for 08051A180JAT4A
08051A180JAT4A CAD Models
08051A180JAT4A Part Data Attributes
|
08051A180JAT4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051A180JAT4A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 18pF, 100V, ±5%, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08051A180JAT4A
This table gives cross-reference parts and alternative options found for 08051A180JAT4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051A180JAT4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP051A180JQT2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A180JAT4A vs AP051A180JQT2A |
BC051A180JZJ9AA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A180JAT4A vs BC051A180JZJ9AA1 |
BC051A180JZT9AA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A180JAT4A vs BC051A180JZT9AA0 |
AU051A180JAG9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0805, | Kyocera AVX Components | 08051A180JAT4A vs AU051A180JAG9A |
AP051A180JQU2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A180JAT4A vs AP051A180JQU2A |
AP051A180JQU4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A180JAT4A vs AP051A180JQU4A |
BC051A180JZT6AA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A180JAT4A vs BC051A180JZT6AA0 |
BC051A180JZT9AA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A180JAT4A vs BC051A180JZT9AA2 |
BC051A180JZT6SA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A180JAT4A vs BC051A180JZT6SA1 |
AU051A180JAG4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0805, | Kyocera AVX Components | 08051A180JAT4A vs AU051A180JAG4A |