Part Details for 08051A1R5CA12A by Kyocera AVX Components
Overview of 08051A1R5CA12A by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08051A1R5CA12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08051A1R5CA12A-ND
|
DigiKey | CAP CER 1.5PF 100V NP0 0805 Min Qty: 20000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0944 | Buy Now |
DISTI #
581-08051A1R5CA12A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1.5pF C0G 0805 .25pF Tol RoHS: Compliant | 0 |
|
Order Now |
Part Details for 08051A1R5CA12A
08051A1R5CA12A CAD Models
08051A1R5CA12A Part Data Attributes
|
08051A1R5CA12A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051A1R5CA12A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e4 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 16.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 16.6667% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08051A1R5CA12A
This table gives cross-reference parts and alternative options found for 08051A1R5CA12A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051A1R5CA12A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM21BCG2A1R5CM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A1R5CA12A vs KGM21BCG2A1R5CM |
LD051A1R5CAX2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A1R5CA12A vs LD051A1R5CAX2A |
08051A1R5CA77A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A1R5CA12A vs 08051A1R5CA77A |
KGM21BCG2A1R5CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A1R5CA12A vs KGM21BCG2A1R5CT |
RF0805N1R5C101CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | 08051A1R5CA12A vs RF0805N1R5C101CT |
GUQ21CG1R5C100NT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP, LEAD FREE | Cal-Chip Electronics | 08051A1R5CA12A vs GUQ21CG1R5C100NT |
LD051A1R5CAB9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A1R5CA12A vs LD051A1R5CAB9A |