There are no models available for this part yet.
Overview of 08051A270KAT2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for 08051A270KAT2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55J5788
|
Newark | Capacitor Ceramic 27Pf 100V, C0G, 10%, 0805, Full Reel, Capacitance:27Pf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Product Range:- Rohs Compliant: Yes |Kyocera Avx 08051A270KAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0520 | Buy Now | |
DISTI #
KGM21BCG2A270KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 27 pF, 100 V, ± 10%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21BCG2A270KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 20000 Factory Stock |
|
RFQ | ||
DISTI #
KGM21BCG2A270KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 27 pF, 100 V, ± 10%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21BCG2A270KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 8000 Factory Stock |
|
$0.0495 | Buy Now | |
DISTI #
581-08051A270KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21BCG2A270KT NEW GLOBAL PN 100V 27pF A 581-KGM21BCG2A270KT RoHS: Compliant | 7306 |
|
$0.0250 / $0.2000 | Buy Now | |
Future Electronics | 27 pF 10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0241 / $0.0281 | Buy Now | ||
Bristol Electronics | 17875 |
|
RFQ | ||||
DISTI #
08051A270KAT2A
|
TME | Capacitor: ceramic, MLCC, 27pF, 100V, C0G (NP0), ±10%, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0147 | RFQ | |
DISTI #
KGM21BCG2A270KT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 27 pF, 100 V, � 10%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21BCG2A270KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for 08051A270KAT2A by Kyocera AVX Components
Part Data Attributes for 08051A270KAT2A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Part Package Code
|
0805
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
12 Weeks
|
Capacitance
|
0.000027 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.94 mm
|
JESD-609 Code
|
e3
|
Length
|
2.01 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for 08051A270KAT2A
This table gives cross-reference parts and alternative options found for 08051A270KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051A270KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC051A270KZB1AA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A270KAT2A vs BC051A270KZB1AA0 |
AP051A270KQX2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A270KAT2A vs AP051A270KQX2A |
BC051A270KZJ9AA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A270KAT2A vs BC051A270KZJ9AA0 |
BC051A270KZJ6SA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A270KAT2A vs BC051A270KZJ6SA0 |
08051A270KA77A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A270KAT2A vs 08051A270KA77A |
BC051A270KZT6AA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A270KAT2A vs BC051A270KZT6AA1 |
BC051A270KZB1AA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A270KAT2A vs BC051A270KZB1AA2 |
AU051A270KAG9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0805, | Kyocera AVX Components | 08051A270KAT2A vs AU051A270KAG9A |
BC051A270KZJ1SA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A270KAT2A vs BC051A270KZJ1SA0 |
LD051A270KAB7A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0805, | Kyocera AVX Components | 08051A270KAT2A vs LD051A270KAB7A |