There are no models available for this part yet.
Overview of 08051A2R2DAT2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for 08051A2R2DAT2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55J5736
|
Newark | Capacitor, ceramic,2.2Pf,100Vdc,.5-Pf Tol,.5+Pf Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx 08051A2R2DAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0270 / $0.0370 | Buy Now | |
DISTI #
KGM21BCG2A2R2DT
|
Avnet Americas | Cap Ceramic 2.2pF 100V C0G 0.5pF SMD 0805 125?C Paper T/R - Tape and Reel (Alt: KGM21BCG2A2R2DT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
KGM21BCG2A2R2DT
|
Avnet Americas | Cap Ceramic 2.2pF 100V C0G 0.5pF SMD 0805 125?C Paper T/R - Tape and Reel (Alt: KGM21BCG2A2R2DT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0218 | Buy Now | |
DISTI #
581-08051A2R2DAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21BCG2A2R2DT NEW GLOBAL PN 100V 2.2pF A 581-KGM21BCG2A2R2DT RoHS: Compliant | 7078 |
|
$0.0270 / $0.2100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0257 | Buy Now |
CAD Models for 08051A2R2DAT2A by Kyocera AVX Components
Part Data Attributes for 08051A2R2DAT2A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Part Package Code
|
0805
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
12 Weeks
|
Capacitance
|
0.0000022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.94 mm
|
JESD-609 Code
|
e3
|
Length
|
2.01 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
22.7273%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
22.7273%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for 08051A2R2DAT2A
This table gives cross-reference parts and alternative options found for 08051A2R2DAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051A2R2DAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GQM2195C2A2R2DB01D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 22.73% +Tol, 22.73% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 08051A2R2DAT2A vs GQM2195C2A2R2DB01D |