Part Details for 08051A330JAT2A by Kyocera AVX Components
Overview of 08051A330JAT2A by Kyocera AVX Components
- Distributor Offerings: (31 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 08051A330JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K4771
|
Newark | Ceramic Capacitor 33Pf 100V, C0G, 5%, 0805, Capacitance:33Pf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Length:2.01Mm Rohs Compliant: Yes |Kyocera Avx 08051A330JAT2A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7065 |
|
$0.0110 | Buy Now |
DISTI #
19J1968
|
Newark | Smd Multilayer Ceramic Capacitor, 33 Pf, 5%, C0G/Np0, 100 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kyocera Avx 08051A330JAT2A Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10650 |
|
$0.0400 / $0.1060 | Buy Now |
DISTI #
95W1464
|
Newark | Smd Multilayer Ceramic Capacitor, 33 Pf, 5%, C0G/Np0, 100 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kyocera Avx 08051A330JAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 8000 |
|
$0.0210 / $0.0230 | Buy Now |
DISTI #
85C1161
|
Newark | Ceramic Capacitor 33Pf 100V, C0G, 5%, 0805, Full Reel, Capacitance:33Pf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:-, Qualification:-Rohs Compliant: Yes |Kyocera Avx 08051A330JAT2A Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0210 | Buy Now |
DISTI #
08051A330JAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 33 pF, 100 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: 08051A330JAT2A) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0150 / $0.0163 | Buy Now |
DISTI #
96K4771
|
Avnet Americas | Multilayer Ceramic Capacitor, 33 pF, 100 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 96K4771) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 1 Days Container: Ammo Pack | 7065 Partner Stock |
|
$0.0380 / $0.1040 | Buy Now |
DISTI #
581-08051A330J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM21BCG2A330JT 100V 33pF C0G 0805 5% RoHS: Compliant | 17398 |
|
$0.0130 / $0.1000 | Buy Now |
DISTI #
70002082
|
RS | Capacitor, Ceramic, Cap 33 pF, Tol 5%, Vol-Rtg 100 VDC, SMT, 0805, Tape & Reel | AVX 08051A330JAT2A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 15976 |
|
$0.0160 | Buy Now |
DISTI #
70001042
|
RS | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 33pF C0G 0805 5% | AVX 08051A330JAT2A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 15102 |
|
$0.0240 | Buy Now |
|
Future Electronics | 0805 33 pF 100 V ±5% Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 24000Reel |
|
$0.0115 / $0.0134 | Buy Now |
Part Details for 08051A330JAT2A
08051A330JAT2A CAD Models
08051A330JAT2A Part Data Attributes:
|
08051A330JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051A330JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 33pF, 100V, ±5%, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks, 1 Day | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |