Part Details for 08051A330KAT2A. by Kyocera AVX Components
Overview of 08051A330KAT2A. by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08051A330KAT2A.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC6251
|
Newark | Ceramic Capacitor 33Pf 100V, C0G, 10%, 0805, Capacitance:33Pf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Length:2.01Mm Rohs Compliant: Yes |Kyocera Avx 08051A330KAT2A. Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 16000 |
|
$0.0190 / $0.0340 | Buy Now |
Part Details for 08051A330KAT2A.
08051A330KAT2A. CAD Models
08051A330KAT2A. Part Data Attributes:
|
08051A330KAT2A.
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051A330KAT2A.
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 33pF, 100V, ±10%, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0805 | |
Reach Compliance Code | unknown |