Part Details for 08051A3R9CAT2A by Kyocera AVX Components
Overview of 08051A3R9CAT2A by Kyocera AVX Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08051A3R9CAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J5808
|
Newark | Capacitor Ceramic 3.9Pf 100V, C0G, 0.25Pf, 0805, Capacitance:3.9Pf, Capacitance Tolerance:± 0.25Pf, Capacitor Case Style:0805 [2012 Metric], Capacitor Dielectric Type:Ceramic, Capacitor Mounting:Smd, Capacitor Terminals:Smd Rohs Compliant: Yes |Kyocera Avx 08051A3R9CAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0600 | Buy Now |
DISTI #
96M1335
|
Newark | Ceramic Capacitor 3.9Pf 100V, C0G, 0.25Pf, 0805, Capacitance:3.9Pf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 08051A3R9CAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0980 | Buy Now |
DISTI #
08051A3R9CAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.9 pF, 100 V, ± 0.25pF, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: 08051A3R9CAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0341 / $0.0372 | Buy Now |
DISTI #
581-08051A3R9CAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21BCG2A3R9CT NEW GLOBAL PN 100V 3.9pF C0G 0805 Tol0.25pF RoHS: Compliant | 6923 |
|
$0.0340 / $0.2100 | Buy Now |
DISTI #
70001653
|
RS | Capacitor, Ceramic, Cap 3.9pF Tol .25pF, SMT, Vol-Rtg 100V, C0G, TR | AVX 08051A3R9CAT2A RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0350 / $0.0440 | RFQ |
|
Future Electronics | 0805 3.9 pF 100 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0334 / $0.0374 | Buy Now |
|
Future Electronics | 0805 3.9 pF 100 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0334 / $0.0374 | Buy Now |
|
Bristol Electronics | 7700 |
|
RFQ | ||
|
Quest Components | 6160 |
|
$0.0336 / $0.1120 | Buy Now | |
DISTI #
08051A3R9CAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21BCG2A3R9CT NEW GLOBAL PN 100V 3.9pF C0G 0805 Tol0.25pF RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0271 / $0.0296 | Buy Now |
Part Details for 08051A3R9CAT2A
08051A3R9CAT2A CAD Models
08051A3R9CAT2A Part Data Attributes
|
08051A3R9CAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051A3R9CAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 3.9pF, 100V, ±0.25pF, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.4103% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 6.4103% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08051A3R9CAT2A
This table gives cross-reference parts and alternative options found for 08051A3R9CAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051A3R9CAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GUQ21CG3R9C100NT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0805, CHIP, LEAD FREE | Cal-Chip Electronics | 08051A3R9CAT2A vs GUQ21CG3R9C100NT |
LD051A3R9CAX2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A3R9CAT2A vs LD051A3R9CAX2A |
LD051A3R9CAX4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A3R9CAT2A vs LD051A3R9CAX4A |
RF0805N3R9C101CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | 08051A3R9CAT2A vs RF0805N3R9C101CT |
GUQ21CG3R9C100NTD | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0805, CHIP, LEAD FREE | Cal-Chip Electronics | 08051A3R9CAT2A vs GUQ21CG3R9C100NTD |
08051A3R9CA79A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A3R9CAT2A vs 08051A3R9CA79A |
LD051A3R9CAB9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A3R9CAT2A vs LD051A3R9CAB9A |