Part Details for 08051A561FAT2A by Kyocera AVX Components
Overview of 08051A561FAT2A by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08051A561FAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J5902
|
Newark | Capacitor, ceramic,560Pf,100Vdc,1-% Tol,1+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx 08051A561FAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1660 / $0.1810 | Buy Now |
DISTI #
KGM21BCG2A561FT
|
Avnet Americas | Multilayer Ceramic Capacitor, 560 pF, 100 V, ± 1%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21BCG2A561FT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGM21BCG2A561FT
|
Avnet Americas | Multilayer Ceramic Capacitor, 560 pF, 100 V, ± 1%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21BCG2A561FT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1313 | Buy Now |
DISTI #
581-08051A561FAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21BCG2A561FT NEW GLOBAL PN 100V 560pF A 581-KGM21BCG2A561FT RoHS: Compliant | 0 |
|
$0.1380 / $0.6300 | Order Now |
|
Future Electronics | 0805 560 pF 100 V ±1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1370 / $0.1440 | Buy Now |
|
Future Electronics | 0805 560 pF 100 V ±1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1370 / $0.1440 | Buy Now |
|
Bristol Electronics | 126 |
|
RFQ | ||
DISTI #
08051A561FAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21BCG2A561FT NEW GLOBAL PN 100V 560pF A 581-KGM21BCG2A561FT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1340 / $0.1550 | Buy Now |
DISTI #
KGM21BCG2A561FT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 560 pF, 100 V, � 1%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21BCG2A561FT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
08051A561FAT2A
|
Avnet Asia | Multilayer Ceramic Capacitor, 560 pF, 100 V, ? 1%, C0G (NP0), 0805 [2012 Metric] (Alt: 08051A561FAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 08051A561FAT2A
08051A561FAT2A CAD Models
08051A561FAT2A Part Data Attributes
|
08051A561FAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051A561FAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 560pF, 100V, ±1%, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08051A561FAT2A
This table gives cross-reference parts and alternative options found for 08051A561FAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051A561FAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD051A561FAX4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A561FAT2A vs LD051A561FAX4A |
LD051A561FAX2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A561FAT2A vs LD051A561FAX2A |
08051A561FA14A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, | Kyocera AVX Components | 08051A561FAT2A vs 08051A561FA14A |
08051A561FAT4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 08051A561FAT2A vs 08051A561FAT4A |
AU051A561FA72A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 0805, | Kyocera AVX Components | 08051A561FAT2A vs AU051A561FA72A |
08051A561FA72A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A561FAT2A vs 08051A561FA72A |
GMT21CG561F100XT-4 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, CHIP | Cal-Chip Electronics | 08051A561FAT2A vs GMT21CG561F100XT-4 |
C0805COG561F101NTY | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 0805, | Eyang Technology Development Co Ltd | 08051A561FAT2A vs C0805COG561F101NTY |
LD051A561FAB4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A561FAT2A vs LD051A561FAB4A |
C0805COG561F101CTY | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 0805, | Eyang Technology Development Co Ltd | 08051A561FAT2A vs C0805COG561F101CTY |