There are no models available for this part yet.
Overview of 08051A680JSJ9A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 08051A680JSJ9A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CDR01BP680BJUS
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 68PF 100V 5% Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 50 In Stock |
|
$5.7600 / $5.9900 | Buy Now |