Part Details for 08051A820KAT2A by Kyocera AVX Components
Overview of 08051A820KAT2A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08051A820KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGM21BCG2A820KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 82 pF, 100 V, ± 10%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21BCG2A820KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGM21BCG2A820KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 82 pF, 100 V, ± 10%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21BCG2A820KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0233 | Buy Now |
DISTI #
581-08051A820KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21BCG2A820KT NEW GLOBAL PN 100V 82pF A 581-KGM21BCG2A820KT RoHS: Compliant | 0 |
|
$0.0250 / $0.0320 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0244 | Buy Now |
|
Bristol Electronics | 3739 |
|
RFQ |
Part Details for 08051A820KAT2A
08051A820KAT2A CAD Models
08051A820KAT2A Part Data Attributes
|
08051A820KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051A820KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 82pF, 100V, ±10%, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08051A820KAT2A
This table gives cross-reference parts and alternative options found for 08051A820KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051A820KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC051A820KZJ9SA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A820KAT2A vs BC051A820KZJ9SA0 |
AP051A820KQT2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A820KAT2A vs AP051A820KQT2A |
08051A820K4U4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 08051A820KAT2A vs 08051A820K4U4A |
BC051A820KZB3AA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A820KAT2A vs BC051A820KZB3AA0 |
BC051A820KZJ6AA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A820KAT2A vs BC051A820KZJ6AA2 |
BC051A820KZJ9SA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A820KAT2A vs BC051A820KZJ9SA1 |
BC051A820KZB1SA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A820KAT2A vs BC051A820KZB1SA0 |
BC051A820KZB3SA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A820KAT2A vs BC051A820KZB3SA2 |
BC051A820KZB1AA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A820KAT2A vs BC051A820KZB1AA0 |
BC051A820KZB6SA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A820KAT2A vs BC051A820KZB6SA3 |