Part Details for 08051A821J4T4A by Kyocera AVX Components
Overview of 08051A821J4T4A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08051A821J4T4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-08051A821J4T4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM21BCG2A821JM NW G LOB PN 100V 820pF NP A 581-KAM21BCG2A821JM RoHS: Not Compliant | 0 |
|
$0.0510 / $0.3300 | Order Now |
|
Future Electronics | 08051A821J4T4A RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0558 / $0.0604 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
300000 Partner Stock |
|
$0 | Buy Now |
DISTI #
08051A821J4T4A
|
TME | Capacitor: ceramic, MLCC, 820pF, 100V, C0G (NP0), ±5%, SMD, 0805 Min Qty: 15000 | 0 |
|
$0.0401 | RFQ |
|
Chip 1 Exchange | INSTOCK | 390000 |
|
RFQ | |
DISTI #
C1S127010721940
|
Chip1Stop | Unclassified | 300000 |
|
$36.1000 / $48.3000 | Buy Now |
Part Details for 08051A821J4T4A
08051A821J4T4A CAD Models
08051A821J4T4A Part Data Attributes
|
08051A821J4T4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051A821J4T4A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08051A821J4T4A
This table gives cross-reference parts and alternative options found for 08051A821J4T4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051A821J4T4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL21C821JCCACNP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 0805, | Samsung Electro-Mechanics | 08051A821J4T4A vs CL21C821JCCACNP |
KGM21BCG2A821JM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A821J4T4A vs KGM21BCG2A821JM |
08051A821J4Z2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 08051A821J4T4A vs 08051A821J4Z2A |
GMT21CG821J100NT-15 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 0805, CHIP | Cal-Chip Electronics | 08051A821J4T4A vs GMT21CG821J100NT-15 |
CL21C821JCCNLNE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 0805, | Samsung Electro-Mechanics | 08051A821J4T4A vs CL21C821JCCNLNE |
AU051A821JAG2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 0805, | Kyocera AVX Components | 08051A821J4T4A vs AU051A821JAG2A |
CL21C821JCCALNL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 0805, | Samsung Electro-Mechanics | 08051A821J4T4A vs CL21C821JCCALNL |
CL21C821JCCGLNL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 0805, | Samsung Electro-Mechanics | 08051A821J4T4A vs CL21C821JCCGLNL |
CL21C821JCCNNNE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 0805, | Samsung Electro-Mechanics | 08051A821J4T4A vs CL21C821JCCNNNE |
0805N821J101PT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 0805, | PILKOR Electronics Co Ltd | 08051A821J4T4A vs 0805N821J101PT |