Part Details for 08051A8R2DAT2A by Kyocera AVX Components
Overview of 08051A8R2DAT2A by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08051A8R2DAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH3602
|
Newark | 08051A8R2Dat2A Rohs Compliant: Yes |Kyocera Avx 08051A8R2DAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0250 | Buy Now |
DISTI #
55J5958
|
Newark | Capacitor, ceramic,8.2Pf,100Vdc,.5-Pf Tol,.5+Pf Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx 08051A8R2DAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0540 | Buy Now |
DISTI #
KGM21BCG2A8R2DT
|
Avnet Americas | Multilayer Ceramic Capacitor, 8.2 pF, 100 V, ± 0.5pF, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21BCG2A8R2DT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0245 | Buy Now |
DISTI #
KGM21BCG2A8R2DT
|
Avnet Americas | Multilayer Ceramic Capacitor, 8.2 pF, 100 V, ± 0.5pF, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21BCG2A8R2DT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-08051A8R2DAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21BCG2A8R2DT NEW GLOBAL PN 100V 8.2pF A 581-KGM21BCG2A8R2DT RoHS: Compliant | 7016 |
|
$0.0270 / $0.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0257 | Buy Now |
|
Bristol Electronics | 2425 |
|
RFQ | ||
|
Quest Components | 1940 |
|
$0.1500 / $0.5000 | Buy Now | |
DISTI #
08051A8R2DAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21BCG2A8R2DT NEW GLOBAL PN 100V 8.2pF A 581-KGM21BCG2A8R2DT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0261 / $0.0397 | Buy Now |
DISTI #
SMC-08051A8R2DAT2A
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1324 |
|
RFQ |
Part Details for 08051A8R2DAT2A
08051A8R2DAT2A CAD Models
08051A8R2DAT2A Part Data Attributes
|
08051A8R2DAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051A8R2DAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 8.2pF, 100V, ±0.5pF, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.0976% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 6.0976% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08051A8R2DAT2A
This table gives cross-reference parts and alternative options found for 08051A8R2DAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051A8R2DAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GQM2195C2A8R2DB01B | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 08051A8R2DAT2A vs GQM2195C2A8R2DB01B |
BC051A8R2DZB3SA2 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 08051A8R2DAT2A vs BC051A8R2DZB3SA2 |
BC051A8R2DZJ6AA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.0976% +Tol, 6.0976% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A8R2DAT2A vs BC051A8R2DZJ6AA1 |
LD051A8R2DAX4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A8R2DAT2A vs LD051A8R2DAX4A |
BC051A8R2DZT3AA3 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 08051A8R2DAT2A vs BC051A8R2DZT3AA3 |
BC051A8R2DZJ1AA2 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 08051A8R2DAT2A vs BC051A8R2DZJ1AA2 |
GQM2195C2A8R2DB01J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 08051A8R2DAT2A vs GQM2195C2A8R2DB01J |
08051A8R2DAT7A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A8R2DAT2A vs 08051A8R2DAT7A |
LD051A8R2DAB2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051A8R2DAT2A vs LD051A8R2DAB2A |
BC051A8R2DZJ3AA3 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 08051A8R2DAT2A vs BC051A8R2DZJ3AA3 |