Part Details for 08051C102J4T2A by Kyocera AVX Components
Overview of 08051C102J4T2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08051C102J4T2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22K3028
|
Newark | Capacitor Ceramic 1000Pf 100V, X7R, 5%, 0805, Capacitance:1000Pf, Capacitance Tolerance:± 5%, Capacitor Case Style:0805 [2012 Metric], Capacitor Dielectric Type:Ceramic, Capacitor Mounting:Smd, Capacitor Terminals:Smd, No. Of Pins:2 Rohs Compliant: Yes |Kyocera Avx 08051C102J4T2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0640 / $0.0660 | Buy Now |
DISTI #
478-KAM21BR72A102JTTR-ND
|
DigiKey | CAP CER 1000PF 100V X7R 0805 Min Qty: 8000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0575 | Buy Now |
DISTI #
08051C102J4T2A
|
Avnet Americas | Cap Ceramic 0.001uF 100V X7R 5% SMD 0805 125°C Paper T/R - Tape and Reel (Alt: 08051C102J4T2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0498 / $0.0549 | Buy Now |
DISTI #
581-08051C102J4T2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KAM21BR72A102JT 100V 1000pF X7R 0805 5% AEC-Q200 RoHS: Compliant | 9979 |
|
$0.0480 / $0.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0409 | Buy Now |
DISTI #
08051C102J4T2A
|
Avnet Americas | Cap Ceramic 0.001uF 100V X7R 5% SMD 0805 125°C Paper T/R - Tape and Reel (Alt: 08051C102J4T2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0498 / $0.0549 | Buy Now |
DISTI #
08051C102J4T2A
|
Avnet Americas | Cap Ceramic 0.001uF 100V X7R 5% SMD 0805 125°C Paper T/R - Tape and Reel (Alt: 08051C102J4T2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0498 / $0.0549 | Buy Now |
Part Details for 08051C102J4T2A
08051C102J4T2A CAD Models
08051C102J4T2A Part Data Attributes
|
08051C102J4T2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051C102J4T2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08051C102J4T2A
This table gives cross-reference parts and alternative options found for 08051C102J4T2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051C102J4T2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
08051C102JA77A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C102J4T2A vs 08051C102JA77A |
AU051C102JA79A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C102J4T2A vs AU051C102JA79A |
KAM21BR72A102JT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C102J4T2A vs KAM21BR72A102JT |
LD051C102JAX2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C102J4T2A vs LD051C102JAX2A |
AP051C102JQU4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 08051C102J4T2A vs AP051C102JQU4A |
LD051C102JAX9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C102J4T2A vs LD051C102JAX9A |