Part Details for 08051C103JAT4A by Kyocera AVX Components
Overview of 08051C103JAT4A by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08051C103JAT4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGM21NR72A103JM
|
Avnet Americas | COMMERCIAL CHIP R102 COMMERCIAL TAPE/REEL, 13 INCH PAPER TAPE - Tape and Reel (Alt: KGM21NR72A103JM) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGM21NR72A103JM
|
Avnet Americas | COMMERCIAL CHIP R102 COMMERCIAL TAPE/REEL, 13 INCH PAPER TAPE - Tape and Reel (Alt: KGM21NR72A103JM) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0356 | Buy Now |
DISTI #
581-08051C103JAT4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21NR72A103JM NEW GLOBAL PN 100V .01uF A 581-KGM21NR72A103JM RoHS: Compliant | 0 |
|
$0.0380 / $0.0450 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0130 | Buy Now |
Part Details for 08051C103JAT4A
08051C103JAT4A CAD Models
08051C103JAT4A Part Data Attributes
|
08051C103JAT4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051C103JAT4A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 100V, ±5%, X7R, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08051C103JAT4A
This table gives cross-reference parts and alternative options found for 08051C103JAT4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051C103JAT4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC051C103JZT1AA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C103JAT4A vs BC051C103JZT1AA0 |
C0805X103J101RBO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | Holy Stone Enterprise Co Ltd | 08051C103JAT4A vs C0805X103J101RBO |
AP051C103JQB4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C103JAT4A vs AP051C103JQB4A |
BC051C103JZT9AA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C103JAT4A vs BC051C103JZT9AA1 |
BC051C103JZJ1SA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C103JAT4A vs BC051C103JZJ1SA0 |
BC051C103JZB6AA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C103JAT4A vs BC051C103JZB6AA0 |
AP051C103JQT2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C103JAT4A vs AP051C103JQT2A |
08051C103JA79A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C103JAT4A vs 08051C103JA79A |
BC051C103JZJ6AA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C103JAT4A vs BC051C103JZJ6AA0 |
BC051C103JZJ9AA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C103JAT4A vs BC051C103JZJ9AA2 |