Part Details for 08051C103K4T2A by KYOCERA AVX Components
Overview of 08051C103K4T2A by KYOCERA AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08051C103K4T2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77895106
|
Verical | Cap Ceramic 0.01uF 100V X7R 10% Pad SMD 0805 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 2924 Package Multiple: 1 | Americas - 5791 |
|
$0.0146 / $0.0238 | Buy Now |