Part Details for 08051C103KAZ2A by Kyocera AVX Components
Overview of 08051C103KAZ2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08051C103KAZ2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGF21BR72A103KTCT-ND
|
DigiKey | CAP CER 10000PF 100V X7R 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
39619 In Stock |
|
$0.0341 / $0.2800 | Buy Now |
DISTI #
08051C103KAZ2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 100 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 08051C103KAZ2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0212 | Buy Now |
DISTI #
581-08051C103KAZ2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGF21BR72A103KT 100V 0.01uF X7R 0805 10% Flex Soft RoHS: Compliant | 3527 |
|
$0.0340 / $0.2600 | Buy Now |
DISTI #
70473516
|
RS | 0805 FlEXITERM 10nF Ceramic Multilayer Cap,100VDC,+125C, X7R Dielec,+/-10% SMD | AVX 08051C103KAZ2A RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0610 | RFQ |
|
Future Electronics | 0805 10 nF 100V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.0276 / $0.0312 | Buy Now |
|
Future Electronics | 0805 10 nF 100V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0276 / $0.0312 | Buy Now |
DISTI #
08051C103KAZ2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGF21BR72A103KT 100V 0.01uF X7R 0805 10% Flex Soft RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 84000 In Stock |
|
$0.0327 / $0.0379 | Buy Now |
DISTI #
08051C103KAZ2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 100 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 08051C103KAZ2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0212 | Buy Now |
DISTI #
08051C103KAZ2A
|
TME | Capacitor: ceramic, MLCC, 10nF, 100V, X7R, ±10%, SMD, 0805 Min Qty: 1 | 13464 |
|
$0.0145 / $0.1261 | Buy Now |
DISTI #
08051C103KAZ2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 100 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 08051C103KAZ2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0212 | Buy Now |
Part Details for 08051C103KAZ2A
08051C103KAZ2A CAD Models
08051C103KAZ2A Part Data Attributes
|
08051C103KAZ2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051C103KAZ2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 100V, ±10%, X7R, 0805 (2012 mm), Flexiterm, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08051C103KAZ2A
This table gives cross-reference parts and alternative options found for 08051C103KAZ2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051C103KAZ2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KAF21BR72A103KT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10000uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C103KAZ2A vs KAF21BR72A103KT |
AP051C103KQU2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 08051C103KAZ2A vs AP051C103KQU2A |
CM21X7R103K100AN | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | 08051C103KAZ2A vs CM21X7R103K100AN |
08051C103KA77A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C103KAZ2A vs 08051C103KA77A |
AU051C103KAG9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C103KAZ2A vs AU051C103KAG9A |
C0805F103K1RACAUTO7411 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | KEMET Corporation | 08051C103KAZ2A vs C0805F103K1RACAUTO7411 |
KAS21BR72A103KT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C103KAZ2A vs KAS21BR72A103KT |
AS0805KRX7R0BB103 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | YAGEO Corporation | 08051C103KAZ2A vs AS0805KRX7R0BB103 |
C2012X7R2A103KB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | 08051C103KAZ2A vs C2012X7R2A103KB |
KGF21BR72A103KT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C103KAZ2A vs KGF21BR72A103KT |