Part Details for 08051C103MA72A by Kyocera AVX Components
Overview of 08051C103MA72A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 08051C103MA72A
08051C103MA72A CAD Models
08051C103MA72A Part Data Attributes
|
08051C103MA72A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051C103MA72A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e4 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08051C103MA72A
This table gives cross-reference parts and alternative options found for 08051C103MA72A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051C103MA72A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC051C103MZB3SA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C103MA72A vs BC051C103MZB3SA2 |
FS051C103M4Z2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 08051C103MA72A vs FS051C103M4Z2A |
BC051C103MZJ3SA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C103MA72A vs BC051C103MZJ3SA2 |
C2012X7R2A103MT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | 08051C103MA72A vs C2012X7R2A103MT |
C0805J103M1RAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 08051C103MA72A vs C0805J103M1RAL7210 |
AP051C103MQX2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C103MA72A vs AP051C103MQX2A |
08051C103M4T4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C103MA72A vs 08051C103M4T4A |
0805B103M101NT | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | Hitano Enterprise Corp | 08051C103MA72A vs 0805B103M101NT |
BC051C103MZJ9SA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C103MA72A vs BC051C103MZJ9SA1 |
C0805F103M1RAL3325 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | KEMET Corporation | 08051C103MA72A vs C0805F103M1RAL3325 |