Part Details for 08051C152MAT2A by Kyocera AVX Components
Overview of 08051C152MAT2A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08051C152MAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J6018
|
Newark | Capacitor Ceramic 1500Pf 100V, X7R, 20%, 0805, Full Reel, Capacitance:1500Pf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:-, Qualification:-Rohs Compliant: Yes |Kyocera Avx 08051C152MAT2A RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0410 | Buy Now |
DISTI #
KGM21NR72A152MT
|
Avnet Americas | Multilayer Ceramic Capacitor, 1500 pF, 100 V, ± 20%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21NR72A152MT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0233 | Buy Now |
DISTI #
581-08051C152MAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21NR72A152MT NEW GLOBAL PN 100V 1500p A 581-KGM21NR72A152MT RoHS: Compliant | 3175 |
|
$0.0250 / $0.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0244 | Buy Now |
DISTI #
KGM21NR72A152MT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1500 pF, 100 V, � 20%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21NR72A152MT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 08051C152MAT2A
08051C152MAT2A CAD Models
08051C152MAT2A Part Data Attributes
|
08051C152MAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051C152MAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 1500pF, 100V, ±20%, X7R, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08051C152MAT2A
This table gives cross-reference parts and alternative options found for 08051C152MAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051C152MAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805F152M1RAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | 08051C152MAT2A vs C0805F152M1RAC |
HMK212B7152MDHT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | 08051C152MAT2A vs HMK212B7152MDHT |
BC051C152MZB3AA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C152MAT2A vs BC051C152MZB3AA0 |
GCJ219R72A152MA01J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 08051C152MAT2A vs GCJ219R72A152MA01J |
C0805X152M101RB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0805, | Holy Stone Enterprise Co Ltd | 08051C152MAT2A vs C0805X152M101RB |
BC051C152MZB1SA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C152MAT2A vs BC051C152MZB1SA1 |
BC051C152MZT1SA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C152MAT2A vs BC051C152MZT1SA3 |
BC051C152MZB9AA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C152MAT2A vs BC051C152MZB9AA0 |
C0805F152M1RALTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | KEMET Corporation | 08051C152MAT2A vs C0805F152M1RALTM |
BC051C152MZT6SA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08051C152MAT2A vs BC051C152MZT6SA1 |